395-058-558-808

Heilind Number:EDA395-058-558-808
Manufacturer:EDAC
Manufacturer Number:395-058-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 58 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and row spacing of .2 inches make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Trust in its quality and performance to streamline your PCB connections effortlessly.