395-058-558-858

Heilind Number:EDA395-058-558-858
Manufacturer:EDAC
Manufacturer Number:395-058-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-858

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Its sleek black design complements any setup, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With 58 positions and a row spacing of .2 inches, this connector offers ample room for intricate circuitry. The copper alloy contacts guarantee efficient power transmission, and with an amperage of 3A, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Its right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB setup seamlessly. Upgrade your connectivity options with this essential component.