395-058-559-108

Heilind Number:EDA395-058-559-108
Manufacturer:EDAC
Manufacturer Number:395-058-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-108

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector in sleek Black. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in various applications. With 58 positions, 1 row, and a pitch of .1 inches, it offers seamless integration for your electronic projects. Its Right Angle mount orientation and compact design make it suitable for space-saving installations. Operating in a wide temperature range from -40 to 105°C, it guarantees efficiency and durability even in harsh environments. Upgrade your PCB connectivity solutions with this essential component.