395-058-559-112

Heilind Number:EDA395-058-559-112
Manufacturer:EDAC
Manufacturer Number:395-058-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-112

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and right-angle mount orientation, it offers seamless integration on your PCB. The 58 copper alloy contacts provide efficient power transfer, with a low 3A amperage rating. Its .1-inch pitch and .2-inch row spacing allow for precise connections, while an operating temperature range of -40 to 105°C ensures optimal performance. Upgrade your system with this essential connector for seamless data transmission.