395-058-559-202

Heilind Number:EDA395-058-559-202
Manufacturer:EDAC
Manufacturer Number:395-058-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 58 positions, ensuring reliable data and power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. The copper alloy contact material offers superior conductivity, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.