395-058-559-212

Heilind Number:EDA395-058-559-212
Manufacturer:EDAC
Manufacturer Number:395-058-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any application. With two rows of 58 contact positions made of durable Copper Alloy, this connector offers seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your electronic projects with this essential component.