395-058-559-258

Heilind Number:EDA395-058-559-258
Manufacturer:EDAC
Manufacturer Number:395-058-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-258

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features 58 positions, ensuring ample connectivity for your devices. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 in and right-angle mount orientation, it offers efficient and space-saving connectivity solutions for your projects. Trust in its quality construction and dual-row design to facilitate seamless data transfer and power distribution on your board. A must-have component for any electronics enthusiast or professional.