395-058-559-288

Heilind Number:EDA395-058-559-288
Manufacturer:EDAC
Manufacturer Number:395-058-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-288

Detailed Description

Upgrade your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this versatile connector features a right angle mount orientation, perfect for space-saving layouts. With two rows and 58 positions, it offers ample connectivity for your project. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Trust in our high-quality connector to deliver optimal power transfer, with a 3A amperage and a pitch of .1 inch. Say goodbye to connectivity issues and streamline your PCB design process with this essential component.