395-058-559-403

Heilind Number:EDA395-058-559-403
Manufacturer:EDAC
Manufacturer Number:395-058-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 58 positions in a single row, offering ample space for intricate circuitry. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient connections. Its right-angle mount orientation is perfect for space-saving applications. Crafted from copper alloy, the contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial projects. Upgrade your electronics with this essential component.