395-058-559-404

Heilind Number:EDA395-058-559-404
Manufacturer:EDAC
Manufacturer Number:395-058-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-404

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in your circuitry. Featuring 58 positions in a single row layout, this connector ensures efficient data transmission. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing material offers durable protection, while the black color adds a sleek touch to your setup. Operating smoothly at temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. The right-angle mount orientation further enhances flexibility in your design. Trust in our connector to deliver seamless connectivity and optimal functionality for your electronic devices.