395-058-559-412

Heilind Number:EDA395-058-559-412
Manufacturer:EDAC
Manufacturer Number:395-058-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-412

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With 58 positions and a right-angle mount orientation, it offers seamless integration on your board. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial settings. Trust in this connector for secure and efficient data transfer in your electronic designs.