395-058-559-502

Heilind Number:EDA395-058-559-502
Manufacturer:EDAC
Manufacturer Number:395-058-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-502

Detailed Description

Enhance your PCB connections with this Board To Board Card Edge Connector in sleek Black. Featuring a double row design with 58 positions and a contact pitch of .1 inch, it ensures secure and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Elevate your connectivity solutions with this essential component.