395-058-559-512

Heilind Number:EDA395-058-559-512
Manufacturer:EDAC
Manufacturer Number:395-058-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-512

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Designed for optimal power transmission, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 58 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Its right-angle mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your circuit board designs with this essential component.