395-058-559-588

Heilind Number:EDA395-058-559-588
Manufacturer:EDAC
Manufacturer Number:395-058-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-588

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 58 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, made of Copper Alloy, ensures efficient power delivery with minimal signal loss. Its right-angle mount orientation offers flexibility in installation, while the broad operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Perfect for demanding PCB assemblies, this connector is a dependable choice for professionals in the electronics industry. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 58 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, made of Copper Alloy, ensures efficient power delivery with minimal signal loss. Its right-angle mount orientation offers flexibility in installation, while the broad operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Perfect for demanding PCB assemblies, this connector is a dependable choice for professionals in the electronics industry.