395-058-559-603

Heilind Number:EDA395-058-559-603
Manufacturer:EDAC
Manufacturer Number:395-058-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-603

Detailed Description

Enhance the connectivity of your electronics with this high-quality black Card Edge Connector. Featuring 58 positions in a single row with a .1-inch pitch, it ensures seamless board-to-board connection. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees safety. Crafted with copper alloy contacts, it provides reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.