395-058-559-802

Heilind Number:EDA395-058-559-802
Manufacturer:EDAC
Manufacturer Number:395-058-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-802

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a two-row configuration with a total of 58 positions, ensuring ample connectivity options for your PCB setups. The right-angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with precision, the connector boasts copper alloy contacts for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Elevate your electronic projects with this essential component.