395-058-559-807

Heilind Number:EDA395-058-559-807
Manufacturer:EDAC
Manufacturer Number:395-058-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 58 positions, allowing for seamless board-to-board connections. The right-angle mount orientation offers convenience in installation, while the robust UL 94V-0 Thermoplastic Polyester housing ensures durability. Crafted with precision, the connector boasts copper alloy contacts for reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees efficient data transfer. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.