395-058-559-808

Heilind Number:EDA395-058-559-808
Manufacturer:EDAC
Manufacturer Number:395-058-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-808

Detailed Description

Enhance your PCB connectivity with our sleek Board To Board Card Edge Connector in Black. Designed for optimum performance, this connector features 58 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments, with a wide operating temperature range of -40 to 105°C. The contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. With a convenient right-angle mount orientation, it's perfect for space-saving installations. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setup.