395-058-559-858

Heilind Number:EDA395-058-559-858
Manufacturer:EDAC
Manufacturer Number:395-058-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-559-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 58 positions, offering ample room for secure connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its right angle mount orientation adds versatility, perfect for tight spaces on your circuit board. Operable in a wide temperature range from -40 to 105 °C, this connector guarantees stable functionality even in extreme environments. Upgrade your systems with this essential component for seamless data transmission.