395-058-560-201

Heilind Number:EDA395-058-560-201
Manufacturer:EDAC
Manufacturer Number:395-058-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-560-201

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Crafted with precision, it features 58 positions spread across two rows, allowing for seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures secure and reliable connectivity, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for enhanced performance and connectivity.