395-058-560-212

Heilind Number:EDA395-058-560-212
Manufacturer:EDAC
Manufacturer Number:395-058-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-560-212

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with high-quality Copper Alloy contacts, this connector offers superior conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your PCB setup with this essential component.