395-058-560-508

Heilind Number:EDA395-058-560-508
Manufacturer:EDAC
Manufacturer Number:395-058-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-560-508

Detailed Description

Enhance connectivity within your circuit board with this high-performance, straight-mount Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 58 positions, allowing for seamless integration and efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable conductivity. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications, while the sleek black color adds a touch of professionalism to your PCB layout. Upgrade your system with this essential component for enhanced performance and connectivity.