395-058-560-512

Heilind Number:EDA395-058-560-512
Manufacturer:EDAC
Manufacturer Number:395-058-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-560-512

Detailed Description

Enhance your PCB connectivity with this high-quality card edge connector. Crafted with precision, it features two rows of 58 positions for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic connections with this essential component.