395-058-560-802

Heilind Number:EDA395-058-560-802
Manufacturer:EDAC
Manufacturer Number:395-058-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-560-802

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With two rows and a total of 58 positions, this connector offers ample space for efficient data transfer. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable performance. The straight mount orientation and .2-inch row spacing further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector today.