395-058-560-804

Heilind Number:EDA395-058-560-804
Manufacturer:EDAC
Manufacturer Number:395-058-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-560-804

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design, it offers reliable connectivity with 58 positions and a current rating of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures optimal signal transmission. With a pitch of .1in and row spacing of .2in, it allows for efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.