395-058-560-808

Heilind Number:EDA395-058-560-808
Manufacturer:EDAC
Manufacturer Number:395-058-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-560-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration in electronic systems. Featuring 58 positions across two rows with a pitch of .1 inches, this connector ensures reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and contact material of Copper Alloy, it guarantees long-lasting performance. With a straight mount orientation, it's easy to install for optimal space utilization. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity solutions with this high-quality connector.