395-058-560-812

Heilind Number:EDA395-058-560-812
Manufacturer:EDAC
Manufacturer Number:395-058-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-560-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 58 positions across 2 rows, allowing for seamless data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this essential connector.