395-059-520-103

Heilind Number:EDA395-059-520-103
Manufacturer:EDAC
Manufacturer Number:395-059-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-103

Detailed Description

Enhance your electronic connections with our high-quality black Card Edge Connector. Designed for seamless integration into PCBs, this connector features 59 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight mount orientation connector for secure and stable connections in your electronics projects. Elevate your connectivity with this essential component, perfect for professionals and hobbyists alike.