395-059-520-104

Heilind Number:EDA395-059-520-104
Manufacturer:EDAC
Manufacturer Number:395-059-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, a crucial component for seamless data transmission in electronic devices. Featuring 59 positions in a single row, this connector ensures efficient signal delivery with a contact material of Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The straight mount orientation simplifies installation, making it ideal for professional electronics assembly. Upgrade your system with this reliable connector, designed for optimal performance.