395-059-520-108

Heilind Number:EDA395-059-520-108
Manufacturer:EDAC
Manufacturer Number:395-059-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is made of robust Copper Alloy, offering reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install in your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connections with this essential component.