395-059-520-158

Heilind Number:EDA395-059-520-158
Manufacturer:EDAC
Manufacturer Number:395-059-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-158

Detailed Description

Enhance your electronic connections with our premium Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 59 positions, perfect for seamless board-to-board PCB connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation offers convenient installation, making it a must-have component for your electronic projects. Elevate your connectivity experience with this high-quality connector.