395-059-520-178

Heilind Number:EDA395-059-520-178
Manufacturer:EDAC
Manufacturer Number:395-059-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-178

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Crafted with precision and performance in mind, this connector boasts 59 positions in a single row, ensuring seamless and efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only guarantees durability but also adds a sleek touch to your setup. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Designed to excel even in challenging environments, this connector has an operating temperature range of -40 to 105 °C. Upgrade your PCB connections today and experience enhanced functionality like never before.