395-059-520-402

Heilind Number:EDA395-059-520-402
Manufacturer:EDAC
Manufacturer Number:395-059-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black board-to-board PCB connector. Designed for seamless integration, it features 59 positions in a single row with a .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, it ensures optimal conductivity and longevity. With a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your systems with this essential connector for enhanced functionality and performance.