395-059-520-603

Heilind Number:EDA395-059-520-603
Manufacturer:EDAC
Manufacturer Number:395-059-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-603

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector. Perfect for PCB applications, this connector features 59 positions in a single row, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connection. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.