395-059-520-607

Heilind Number:EDA395-059-520-607
Manufacturer:EDAC
Manufacturer Number:395-059-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-607

Detailed Description

Elevate your connectivity with our advanced 1-row Black Board-to-Board PCB Connector. Designed for seamless integration in a variety of electronic applications, this connector boasts 59 positions for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting reliability. With a pitch of .1 inch and straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for demanding environments. Upgrade your setup with this essential component for efficient and secure PCB connections.