395-059-520-608

Heilind Number:EDA395-059-520-608
Manufacturer:EDAC
Manufacturer Number:395-059-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-608

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector. Designed for seamless PCB integration, this black connector features 59 positions with a single row configuration, perfect for streamlined connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees precise and efficient connectivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this essential connector, ideal for a wide range of applications.