395-059-520-658

Heilind Number:EDA395-059-520-658
Manufacturer:EDAC
Manufacturer Number:395-059-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-658

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Engineered for optimal performance, it features 59 positions arranged in a single row, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mount orientation, it facilitates easy integration onto PCBs. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Perfect for professionals and hobbyists alike, this connector is a must-have for efficient circuit board assembly.