395-059-520-678

Heilind Number:EDA395-059-520-678
Manufacturer:EDAC
Manufacturer Number:395-059-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-678

Detailed Description

Enhance your connectivity with this high-performance black card edge connector. Featuring a single row design with 59 positions, it ensures seamless communication between PCBs. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial or consumer electronics, this connector is a must-have for any project requiring secure board-to-board connections.