395-059-520-688

Heilind Number:EDA395-059-520-688
Manufacturer:EDAC
Manufacturer Number:395-059-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-520-688

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Connector, designed for seamless integration in electronic devices. Featuring 59 positions in a single row configuration, this connector ensures efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With copper alloy contacts and a pitch of .1 inch, it facilitates secure and stable connections. Its straight mount orientation and row spacing of .2 inches offer easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Upgrade your PCB assembly process with this essential component.