395-059-521-101

Heilind Number:EDA395-059-521-101
Manufacturer:EDAC
Manufacturer Number:395-059-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-101

Detailed Description

Enhance your connectivity with this cutting-edge black Card Edge Connector, designed for seamless integration onto your PCB. Boasting a single row configuration with 59 positions and a pitch of .1 inches, it offers optimal precision and efficiency in data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications, while the wide operating temperature range of -40 to 105°C guarantees versatility in diverse environments. Elevate your electronic projects with this essential component that promises seamless board-to-board connectivity.