395-059-521-103

Heilind Number:EDA395-059-521-103
Manufacturer:EDAC
Manufacturer Number:395-059-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-103

Detailed Description

Enhance connectivity within your electronics with our high-performance Black Board-to-Board PCB Connector. Featuring a single row with 59 copper alloy contact positions, this connector offers seamless signal transmission at a low amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. With a pitch and row spacing of .1" and .2" respectively, it ensures precise and secure mating on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and reliable choice for your connectivity needs. Upgrade your devices with this essential component today.