395-059-521-104

Heilind Number:EDA395-059-521-104
Manufacturer:EDAC
Manufacturer Number:395-059-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-104

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this sleek black connector boasts 59 positions, ensuring a robust and efficient link between PCBs. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Say goodbye to connectivity issues and hello to seamless data transfer with this essential component.