395-059-521-107

Heilind Number:EDA395-059-521-107
Manufacturer:EDAC
Manufacturer Number:395-059-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-107

Detailed Description

Enhance connectivity and maximize efficiency with this versatile black card edge connector. Designed for seamless integration within PCB assemblies, it boasts a single-row configuration with 59 positions, ensuring optimal performance in various electronic applications. Crafted from UL 94V-0 thermoplastic polyester, its durable housing guarantees long-lasting durability, even in harsh operating environments. The contact material, copper alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers both flexibility and stability in use. Trust in its quality and precision to meet your connectivity needs effortlessly.