395-059-521-112

Heilind Number:EDA395-059-521-112
Manufacturer:EDAC
Manufacturer Number:395-059-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-112

Detailed Description

Enhance connectivity within your electronic devices with this PCB Card Edge Connector. Designed for optimal performance, this connector features a single row with 59 positions, allowing for seamless communication between circuit boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation offers versatile installation options. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Trust in its exceptional quality for your connectivity needs.