395-059-521-178

Heilind Number:EDA395-059-521-178
Manufacturer:EDAC
Manufacturer Number:395-059-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-178

Detailed Description

Effortlessly connect your circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, with a pitch of 0.1 inches for precise alignment. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can rely on excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.