395-059-521-402

Heilind Number:EDA395-059-521-402
Manufacturer:EDAC
Manufacturer Number:395-059-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-402

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration on circuit boards. With a sleek straight mount orientation and a single row layout, this connector offers 59 positions for optimal contact. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your electronic projects with this essential component.