395-059-521-403

Heilind Number:EDA395-059-521-403
Manufacturer:EDAC
Manufacturer Number:395-059-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. The single-row design features 59 positions with a pitch of .1 inch, guaranteeing precise and efficient connections. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial or commercial use, this connector, with straight mount orientation, is a versatile solution for your board-to-board connectivity needs. Trust in its quality and engineering excellence for seamless signal transmission.