395-059-521-404

Heilind Number:EDA395-059-521-404
Manufacturer:EDAC
Manufacturer Number:395-059-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a high-performance UL 94V-0 Thermoplastic Polyester housing, this connector ensures durable and reliable operation. With 59 positions, copper alloy contacts, and a row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and .1-inch pitch make it easy to install on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your PCB design with this essential component.