395-059-521-408

Heilind Number:EDA395-059-521-408
Manufacturer:EDAC
Manufacturer Number:395-059-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-408

Detailed Description

Enhance your circuit connectivity with this sleek Black Board To Board PCB Connector. Featuring a single row design with 59 positions and a compact .1-inch pitch, it offers precise and efficient connection for your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates seamless integration into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity game with this essential component.