395-059-521-412

Heilind Number:EDA395-059-521-412
Manufacturer:EDAC
Manufacturer Number:395-059-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring 59 positions in a single row with a pitch of .1 inches, it ensures secure and reliable connections on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh operating environments ranging from -40 to 105 °C. The straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your device's functionality with this essential component.